+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP40236

Module: Peltier; 8.6V; 4A; 20x20x3.6mm; 21.8W; Al2O3; 22AWG; 72°C; 2Ω

Manufacturer: Same Sky

Manufacturer part number:
CP40236
TME Symbol:
CP40236

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
4A
Body dimensions
20x20x3.6mm
Max. heat pump capacity
21.8W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
Gross weight6.47 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP40236
0 in TME stock
Net price for quantities from 260 pcs - 11.80 EURGross price for quantities from 260 pcs - 11.80 EUR
No. of pieces (Multiplicity: 1)