+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP40336

Module: Peltier; 15.4V; 4A; 30x30x3.6mm; 37.3W; Al2O3; 22AWG; 72°C

Manufacturer: Same Sky

Manufacturer part number:
CP40336
TME Symbol:
CP40336

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
4A
Body dimensions
30x30x3.6mm
Max. heat pump capacity
37.3W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
3.5Ω
Gross weight1.41 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP40336
0 in TME stock
Net price for quantities from 260 pcs - 14.09 EURGross price for quantities from 260 pcs - 14.09 EUR
No. of pieces (Multiplicity: 1)