+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP40347

Module: Peltier; 8.6V; 4A; 30x30x4.6mm; 21.6W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP40347
TME Symbol:
CP40347

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
4A
Body dimensions
30x30x4.6mm
Max. heat pump capacity
21.6W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.76Ω
Gross weight15 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP40347
0 in TME stock
Net price for quantities from 100 pcs - 19.54 USDGross price for quantities from 100 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)