+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP50301541

Module: Peltier; 4.2V; 5A; 30x15x4mm; 12.3W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP50301541
TME Symbol:
CP50301541

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
4.2V
Max. operating current
5A
Body dimensions
30x15x4mm
Max. heat pump capacity
12.3W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.63Ω
Gross weight8.02 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP50301541
0 in TME stock
Net price for quantities from 240 pcs - 16.00 USDGross price for quantities from 240 pcs - 16.00 USD
No. of pieces (Multiplicity: 1)