+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60133

Module: Peltier; 3.8V; 6A; 15x15x3.22mm; 13.6W; Al2O3; 20AWG; 72°C

Manufacturer: Same Sky

Manufacturer part number:
CP60133
TME Symbol:
CP60133
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
6A
Body dimensions
15x15x3.22mm
Max. heat pump capacity
13.6W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
0.51Ω
Operating temperature
max. 80°C
Gross weight4.35 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60133
0 in TME stock
Net price for quantities from 300 pcs - 12.39 USDGross price for quantities from 300 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)