+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60140

Module: Peltier; 2.1V; 6A; 15x15x4mm; 7.9W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP60140
TME Symbol:
CP60140
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
6A
Body dimensions
15x15x4mm
Max. heat pump capacity
7.9W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.29Ω
Operating temperature
max. 80°C
Gross weight4.9 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60140
0 in TME stock
Net price for quantities from 240 pcs - 9.63 EURGross price for quantities from 240 pcs - 9.63 EUR
No. of pieces (Multiplicity: 1)