+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60233

Module: Peltier; 8.6V; 6A; 20x20x3.22mm; 31.2W; Al2O3; 20AWG; 72°C

Manufacturer: Same Sky®

Manufacturer part number:
CP60233
TME Symbol:
CP60233

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
6A
Body dimensions
20x20x3.22mm
Max. heat pump capacity
31.2W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
1.2Ω
Operating temperature
max. 80°C
Gross weight3.9 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP60233
0 in TME stock
Net price for quantities from 300 pcs - 10.24 GBPGross price for quantities from 300 pcs - 10.24 GBP
No. of pieces (Multiplicity: 1)