+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60239H

Module: Peltier; 3.8V; 6A; 20x20x3.9mm; 14.9W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP60239H
TME Symbol:
CP60239H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
6A
Body dimensions
20x20x3.9mm
Max. heat pump capacity
14.9W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.55Ω
Gross weight6.98 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60239H
0 in TME stock
Net price for quantities from 240 pcs - 14.01 USDGross price for quantities from 240 pcs - 14.01 USD
No. of pieces (Multiplicity: 1)