+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP6030395

Module: Peltier; 11.8V; 6A; 30x30x3.95mm; 45.6W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP6030395
TME Symbol:
CP6030395

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
6A
Body dimensions
30x30x3.95mm
Max. heat pump capacity
45.6W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.65Ω
Gross weight15.2 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP6030395
0 in TME stock
Net price for quantities from 120 pcs - 25.54 EURGross price for quantities from 120 pcs - 25.54 EUR
No. of pieces (Multiplicity: 1)