+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP603315H

Module: Peltier; 15.7V; 6A; 30x30x3.15mm; 59.1W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP603315H
TME Symbol:
CP603315H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
6A
Body dimensions
30x30x3.15mm
Max. heat pump capacity
59.1W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.9Ω
Gross weight11.67 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP603315H
0 in TME stock
Net price for quantities from 150 pcs - 23.77 USDGross price for quantities from 150 pcs - 23.77 USD
No. of pieces (Multiplicity: 1)