+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP603395H

Module: Peltier; 8.8V; 6A; 30x30x3.95mm; 34.2W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP603395H
TME Symbol:
CP603395H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.8V
Max. operating current
6A
Body dimensions
30x30x3.95mm
Max. heat pump capacity
34.2W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.25Ω
Gross weight14.17 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP603395H
0 in TME stock
Net price for quantities from 120 pcs - 20.70 USDGross price for quantities from 120 pcs - 20.70 USD
No. of pieces (Multiplicity: 1)