+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CP60340

Module: Peltier; 8.6V; 6A; 30x30x4mm; 32.4W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP60340
TME Symbol:
CP60340
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.6V
Max. operating current
6A
Body dimensions
30x30x4mm
Max. heat pump capacity
32.4W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
1.21Ω
Operating temperature
max. 80°C
Gross weight1.46 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60340
0 in TME stock
Net price for quantities from 120 pcs - 15.89 USDGross price for quantities from 120 pcs - 15.89 USD
Net price for quantities from 250 pcs - 15.71 USDGross price for quantities from 250 pcs - 15.71 USD
No. of pieces (Multiplicity: 1)