+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP604040

Module: Peltier; 24.1V; 6A; 40x40x4mm; 91.9W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP604040
TME Symbol:
CP604040
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
6A
Body dimensions
40x40x4mm
Max. heat pump capacity
91.9W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
3.21Ω
Gross weight28 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP604040
0 in TME stock
Net price for quantities from 100 pcs - 40.18 EURGross price for quantities from 100 pcs - 40.18 EUR
No. of pieces (Multiplicity: 1)