+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60404567H-2

Module: Peltier; 14.2V; 6A; 45x41.25x6.7mm; 35W; Al2O3; 20AWG; 92°C

Manufacturer: Same Sky

Manufacturer part number:
CP60404567H-2
TME Symbol:
CP60404567H-2

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
14.2V
Max. operating current
6A
Body dimensions
45x41.25x6.7mm
Max. heat pump capacity
35W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
92°C
Resistance
2.14Ω
Operating temperature
max. 100°C
Gross weight4.76 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60404567H-2
0 in TME stock
Net price for quantities from 140 pcs - 43.11 USDGross price for quantities from 140 pcs - 43.11 USD
No. of pieces (Multiplicity: 1)