+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60433H

Module: Peltier; 19.5V; 6A; 40x40x3.3mm; 74.3W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP60433H
TME Symbol:
CP60433H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
19.5V
Max. operating current
6A
Body dimensions
40x40x3.3mm
Max. heat pump capacity
74.3W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
2.54Ω
Gross weight2 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60433H
0 in TME stock
Net price for quantities from 50 pcs - 30.56 USDGross price for quantities from 50 pcs - 30.56 USD
No. of pieces (Multiplicity: 1)