+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60440

Module: Peltier; 15.4V; 6A; 40x40x4mm; 59.3W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP60440
TME Symbol:
CP60440

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
6A
Body dimensions
40x40x4mm
Max. heat pump capacity
59.3W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
2.17Ω
Operating temperature
max. 80°C
Gross weight30 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60440
0 in TME stock
Net price for quantities from 100 pcs - 19.50 USDGross price for quantities from 100 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)