+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of semiconductor module | Peltier | |
Max. operating voltage | 41.3V | |
Max. operating current | 6A | |
Body dimensions | 62.5x54x4.1mm | |
Max. heat pump capacity | 161W | |
Material | Al2O3 | |
Wire size | 20AWG | |
Cable length | 0.1m | |
Contact material | ceramics | |
Max. temperature difference | 77°C | |
Resistance | 5.75Ω |