+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP60555542

Module: Peltier; 29.8V; 6A; 55x55x4.2mm; 116W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP60555542
TME Symbol:
CP60555542

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
29.8V
Max. operating current
6A
Body dimensions
55x55x4.2mm
Max. heat pump capacity
116W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
4.15Ω
Gross weight45 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP60555542
0 in TME stock
Net price for quantities from 120 pcs - 51.88 EURGross price for quantities from 120 pcs - 51.88 EUR
No. of pieces (Multiplicity: 1)