+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP70237

Module: Peltier; 3.8V; 7A; 20x20x3.7mm; 15.1W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky®

Manufacturer part number:
CP70237
TME Symbol:
CP70237

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
7A
Body dimensions
20x20x3.7mm
Max. heat pump capacity
15.1W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.42Ω
Operating temperature
max. 80°C
Gross weight7.08 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP70237
0 in TME stock
Net price for quantities from 240 pcs - 15.99 USDGross price for quantities from 240 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)