+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85234H

Module: Peltier; 3.8V; 8.5A; 20x20x3.4mm; 20.8W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP85234H
TME Symbol:
CP85234H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
8.5A
Body dimensions
20x20x3.4mm
Max. heat pump capacity
20.8W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.35Ω
Gross weight6.7 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP85234H
0 in TME stock
Net price for quantities from 280 pcs - 12.01 GBPGross price for quantities from 280 pcs - 12.01 GBP
No. of pieces (Multiplicity: 1)