+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85301534H

Module: Peltier; 4.2V; 8.5A; 30x15x3.4mm; 23W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP85301534H
TME Symbol:
CP85301534H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
4.2V
Max. operating current
8.5A
Body dimensions
30x15x3.4mm
Max. heat pump capacity
23W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.4Ω
Gross weight7.74 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP85301534H
0 in TME stock
Net price for quantities from 280 pcs - 16.85 USDGross price for quantities from 280 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)