+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP8530345

Module: Peltier; 11.8V; 8.5A; 30x30x3.45mm; 63.4W; Al2O3; 20AWG

Manufacturer: Same Sky

Manufacturer part number:
CP8530345
TME Symbol:
CP8530345
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
8.5A
Body dimensions
30x30x3.45mm
Max. heat pump capacity
63.4W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.15Ω
Gross weight13.8 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP8530345
0 in TME stock
Net price for quantities from 140 pcs - 24.92 GBPGross price for quantities from 140 pcs - 24.92 GBP
No. of pieces (Multiplicity: 1)