+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP902015343H

Module: Peltier; 3.6V; 9A; 20x15x3.43mm; 22.2W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky®

Manufacturer part number:
CP902015343H
TME Symbol:
CP902015343H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.6V
Max. operating current
9A
Body dimensions
20x15x3.43mm
Max. heat pump capacity
22.2W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.3Ω
Gross weight5.8 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP902015343H
0 in TME stock
Net price for quantities from 280 pcs - 25.83 USDGross price for quantities from 280 pcs - 25.83 USD
No. of pieces (Multiplicity: 1)