+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP9040335H

Module: Peltier; 15.4V; 9A; 40x40x3.35mm; 92W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP9040335H
TME Symbol:
CP9040335H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
9A
Body dimensions
40x40x3.35mm
Max. heat pump capacity
92W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.29Ω
Gross weight20.6 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP9040335H
0 in TME stock
Net price for quantities from 50 pcs - 36.13 EURGross price for quantities from 50 pcs - 36.13 EUR
No. of pieces (Multiplicity: 1)