+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-6080

Sound transducer: piezo signaller; screw; 800Hz; 10mA; Ø: 44mm

Manufacturer: Same Sky®

Manufacturer part number:
CPE-6080
TME Symbol:
CPE-6080

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
screw
Resonant frequency
800Hz
Operating current
10mA
Diameter
44mm
Height
14mm
Operating voltage
40V DC
Sound level
80dB
Capacitance
91nF
Body dimensions
60.8x44x14mm
Illumination
none
Body colour
black
Cable length
0.135m
Operating temperature
-30...80°C
Gross weight12 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-6080
0 in TME stock
Net price for quantities from 500 pcs - 1.02 EURGross price for quantities from 500 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)