+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPE-750P

Sound transducer: piezo signaller; Ø: 37.8mm; 12VDC; grey


Manufacturer: Same Sky®

Manufacturer part number:
CPE-750P
TME Symbol:
CPE-750P

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Diameter
37.8mm
Operating voltage
12V DC
Sound level
80dB
Body dimensions
Ø37.8x23.5mm
Colour
grey
Sound frequency
3.1...4.1Hz
Operating temperature
-30...85°C
Enclosure material
ABS
Kind of loudspeaker
miniature
Gross weight18.5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPE-750P
0 in TME stock
Net price for quantities from 1000 pcs - 7.43 USDGross price for quantities from 1000 pcs - 7.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.