+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPM-2F

Module: Peltier; 12V; 6A; 70x70x27mm; 46W; aluminium; Len: 0.385m

Manufacturer: Same Sky

Manufacturer part number:
CPM-2F
TME Symbol:
CPM-2F
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
12V
Max. operating current
6A
Body dimensions
70x70x27mm
Max. heat pump capacity
46W
Material
aluminium
Cable length
0.385m
Contact material
aluminum
Max. temperature difference
73°C
Resistance
1.85...2.35Ω
Operating temperature
0...35°C
Gross weight180 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CPM-2F
0 in TME stock
Net price for quantities from 100 pcs - 78.65 EURGross price for quantities from 100 pcs - 78.65 EUR
No. of pieces (Multiplicity: 1)