+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPT-357-105T

Sound transducer: piezo signaller; THT; 3.7kHz; 60mA; Ø: 30mm

Manufacturer: Same Sky®

Manufacturer part number:
CPT-357-105T
TME Symbol:
CPT-357-105T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
3.7kHz
Operating current
60mA
Diameter
30mm
Height
7.15mm
Operating voltage
6...16V DC
Sound level
105dB
Capacitance
71.5nF
Body dimensions
35.6x33.6x7.15mm
Illumination
none
Body colour
black
Leads
for soldering
Operating temperature
-20...70°C
Gross weight5 g
Certificates
See other products in this category: Piezo Transducers without Generator Same Sky®,
*
CPT-357-105T
0 in TME stock
Net price for quantities from 1008 pcs - 2.57 EURGross price for quantities from 1008 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1 008)