+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: VISHAY
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Resistance | 1MΩ | |
Power | 62.5mW | |
Tolerance | ±5% | |
Operating voltage | 50V | |
Operating temperature | -55...155°C | |
Temperature coefficient | 200ppm/°C |