You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CRCW040268R0FKTDBC

Resistor: thick film; SMD; 0402; 68Ω; 62.5mW; ±1%; 50V; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
CRCW040268R0FKTDBC
TME Symbol:
CRCW040268R0FKTDBC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Resistance
68Ω
Power
62.5mW
Tolerance
±1%
Operating voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW040268R0FKTDBC
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 10 000 pcs