You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CRCW0805150RJNTABC

Resistor: thick film; SMD; 0805; 150Ω; 0.125W; ±5%; 150V; -55÷155°C

Manufacturer: VISHAY

Manufacturer part number:
CRCW0805150RJNTABC
TME Symbol:
CRCW0805150RJNTABC

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Mounting
SMD
Case - inch
0805
Case - mm
2012
Resistance
150Ω
Power
0.125W
Tolerance
±5%
Operating voltage
150V
Operating temperature
-55...155°C
Gross weight0.019 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
CRCW0805150RJNTABC
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs