+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of automation module | timer | |
Counting range | 3min...60min | |
Kind of output | SSR | |
Output 1 electrical parameters | 30V DC / 200mA | |
Manufacturer series | MBA | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on | |
Electrical connection | screw terminals | |
Mounting | on panel | |
Operating temperature | -20...60°C | |
Number of pins | 3 | |
IP rating | IP65 | |
Mounting hole diameter | Ø22mm | |
Indication | LED |