+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-1021028N

Loudspeaker; general purpose; 10W; 8Ω; 102x102x35.5mm; 7.8kHz

Manufacturer: Same Sky

Manufacturer part number:
CSS-1021028N
TME Symbol:
CSS-1021028N

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
12W
Impedance
Body dimensions
102x102x35.5mm
Operating temperature
-20...55°C
Sound frequency
7.8kHz
Sound level
107dB
Resonant frequency
92...138Hz
Colour
black, silver
Diameter
102mm
Mounting holes pitch
116.6mm
Material
foam, paper
Enclosure material
metal
Gross weight5 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-1021028N
0 in TME stock
Net price for quantities from 1000 pcs - 4.80 USDGross price for quantities from 1000 pcs - 4.80 USD
No. of pieces (Multiplicity: 1 000)