+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-10237-54

Loudspeaker; general purpose; 5W; 4Ω; 102x102x36.5mm; 10kHz; paper

Manufacturer: Same Sky

Manufacturer part number:
CSS-10237-54
TME Symbol:
CSS-10237-54
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
8W
Impedance
Body dimensions
102x102x36.5mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
96dB
Resonant frequency
160...240Hz
Colour
black
Diameter
102mm
Material
paper
Enclosure material
SPCC
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-10237-54
0 in TME stock
Net price for quantities from 100 pcs - 5.23 EURGross price for quantities from 100 pcs - 5.23 EUR
No. of pieces (Multiplicity: 1)