+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-10246-108

Loudspeaker; general purpose; 10W; 8Ω; 103x103x46mm; 20kHz; paper

Manufacturer: Same Sky

Manufacturer part number:
CSS-10246-108
TME Symbol:
CSS-10246-108

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
12W
Impedance
Body dimensions
103x103x46mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
98dB
Resonant frequency
160...240Hz
Colour
black
Diameter
103mm
Material
paper
Enclosure material
SPCC
Gross weight280 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-10246-108
0 in TME stock
Net price for quantities from 45 pcs - 9.41 EURGross price for quantities from 45 pcs - 9.41 EUR
No. of pieces (Multiplicity: 1)