+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 15W | |
Maximum power | 20W | |
Impedance | 4Ω | |
Body dimensions | 105x105x51mm | |
Operating temperature | -20...60°C | |
Sound frequency | 5kHz | |
Sound level | 100dB | |
Resonant frequency | 88...132Hz | |
Colour | black | |
Diameter | 105mm | |
Mounting holes pitch | 115mm | |
Material | paper, polyurethane | |
Enclosure material | SPCC |