+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-12048-208

Loudspeaker; general purpose; 10W; 8Ω; Ø119x47.5mm; 20kHz; Ø: 119mm

Manufacturer: Same Sky

Manufacturer part number:
CSS-12048-208
TME Symbol:
CSS-12048-208

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Maximum power
15W
Impedance
Body dimensions
Ø119x47.5mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
99dB
Resonant frequency
80...120Hz
Colour
black
Diameter
119mm
Mounting holes pitch
119mm
Material
paper
Enclosure material
SPCC
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-12048-208
0 in TME stock
Net price for quantities from 30 pcs - 12.57 USDGross price for quantities from 30 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)