+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-13050-204

Loudspeaker; general purpose; 20W; 4Ω; Ø129.5x50mm; 15kHz; paper

Manufacturer: Same Sky

Manufacturer part number:
CSS-13050-204
TME Symbol:
CSS-13050-204

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
25W
Impedance
Body dimensions
Ø129.5x50mm
Operating temperature
-20...60°C
Sound frequency
15kHz
Sound level
103dB
Resonant frequency
104...156Hz
Colour
black
Diameter
129.5mm
Mounting holes pitch
139mm
Material
paper
Enclosure material
SPCC
Gross weight460 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-13050-204
0 in TME stock
Net price for quantities from 30 pcs - 14.67 USDGross price for quantities from 30 pcs - 14.67 USD
No. of pieces (Multiplicity: 1)