+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-50508N

Loudspeaker; general purpose; 250mW; 8Ω; 50.5x50.5x17.2mm; 3.2kHz

Manufacturer: Same Sky

Manufacturer part number:
CSS-50508N
TME Symbol:
CSS-50508N
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.25W
Maximum power
0.5W
Impedance
Body dimensions
50.5x50.5x17.2mm
Operating temperature
-20...55°C
Sound frequency
3.2kHz
Sound level
85dB
Resonant frequency
304...456Hz
Colour
black, silver
Diameter
50.5mm
Mounting holes pitch
40x40mm
Material
paper
Enclosure material
metal
Gross weight55 g
Certificates
See other products in this category: Speakers Same Sky,
*
CSS-50508N
0 in TME stock
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)