+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT3955-100

Test lead: single; BNC plug,both sides; Len: 1m; black; Z: 50Ω


Manufacturer: CAL TEST

Manufacturer part number:
CT3955-100
TME Symbol:
CT3955-100

Specification

Manufacturer
CAL TEST
Type of test lead
single
Cable length
1m
Colour
black
Impedance
50Ω
Kind of cable
RG58CU
Test lead configuration
  • BNC plug
  • both sides
Gross weight70.57 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT3955-100
0 in TME stock
Net price for quantities from 1 pcs - 15.33 GBPGross price for quantities from 1 pcs - 15.33 GBP
Net price for quantities from 3 pcs - 14.38 GBPGross price for quantities from 3 pcs - 14.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs