+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.1W | |
Maximum power | 150mW | |
Impedance | 8Ω | |
Body dimensions | Ø23x15mm | |
Operating temperature | -20...55°C | |
Sound frequency | 6kHz | |
Sound level | 88dB | |
Resonant frequency | 1.2...1.8kHz | |
Colour | black | |
Diameter | 23mm | |
Material | PET | |
Enclosure material | glass, PBT |