+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D0620009 -AS

Enclosure: desktop; COMTEC; X: 200mm; Y: 150mm; Z: 42.8mm; ABS; black

Manufacturer: OKW

Manufacturer part number:
D0620009 -AS
TME Symbol:
D0620009

Specification

Manufacturer
OKW
Type of enclosure
desktop
Manufacturer series
COMTEC
Dimension X
200mm
Dimension Y
150mm
Dimension Z
42.8mm
Enclosure material
ABS
Body colour
black
IP rating
IP40
Flammability rating
UL94HB
Gross weight225.6 g
Certificates
See other products in this category: Desktop Enclosures OKW
*
D0620009 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products