+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2008081 -AS

Enclosure: multipurpose; X: 80mm; Y: 80mm; Z: 60mm; ROBUST-BOX; ABS

Manufacturer: OKW

Manufacturer part number:
D2008081 -AS
TME Symbol:
D2008081

Specification

Manufacturer
OKW
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
80mm
Dimension Z
60mm
Manufacturer series
ROBUST-BOX
Enclosure material
ABS
Body colour
grey
IP rating
IP66
Flammability rating
UL94HB
Dimensions
Gross weight170.9 g
Certificates
See other products in this category: Multipurpose Enclosures OKW
*
D2008081 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products