+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | multipurpose | |
Dimension X | 120mm | |
Dimension Y | 120mm | |
Dimension Z | 60mm | |
Manufacturer series | ROBUST-BOX | |
Enclosure material | ABS | |
Body colour | grey | |
IP rating | IP66 | |
Flammability rating | UL94HB |