+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2510017 -AS

Enclosure: for remote controller; BLOB UNIT; UL94HB; X: 130mm

Manufacturer: OKW

Manufacturer part number:
D2510017 -AS
TME Symbol:
D2510017

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
BLOB UNIT
Flammability rating
UL94HB
Dimension X
130mm
Dimension Y
60mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
ivory
Gross weight53.95 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D2510017 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products