+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2512018 -AS

Enclosure: for remote controller; BLOB CONTROL; UL94HB; X: 114mm

Manufacturer: OKW

Manufacturer part number:
D2512018 -AS
TME Symbol:
D2512018

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
BLOB CONTROL
Flammability rating
UL94HB
Dimension X
114mm
Dimension Y
76mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Gross weight55.55 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D2512018 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products