+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | for computer | |
Application - series/manufacturer | Raspberry Pi 3 B, Raspberry Pi B+ | |
Enclosure material | polypropylene PP | |
Body colour | red | |
Dimension X | 67mm | |
Dimension Y | 96mm | |
Dimension Z | 34mm |