+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | OMRON | |
Type of safety switch | key operated | |
Manufacturer series | D4NS | |
Contacts configuration | NC + NO | |
Safety switches features | no key | |
Number of key entry slots | 4 | |
IP rating | IP67 | |
Electrical connection | PG13,5 | |
Body material | plastic | |
Colour | black/red | |
Contacts electrical parameters | 250V AC / 3A | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -30...70°C | |
Related items | D4DS-K1, D4DS-K2, D4DS-K3, D4DS-K5 |