+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | desktop | |
Manufacturer series | ART-CASE E160 F | |
Dimension X | 110mm | |
Dimension Y | 160mm | |
Dimension Z | 66mm | |
Enclosure material | ABS | |
Body colour | ivory | |
IP rating | IP40 | |
Version | hollowed area for foil keypad | |
Flammability rating | UL94HB |