+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D7005107 -AS

Enclosure: for remote controller; ERGO-CASE S; UL94HB; X: 80mm

Manufacturer: OKW

Manufacturer part number:
D7005107 -AS
TME Symbol:
D7005107

Specification

Manufacturer
OKW
Type of enclosure
for remote controller
Manufacturer series
ERGO-CASE S
Flammability rating
UL94HB
Dimension X
80mm
Dimension Y
96mm
Dimension Z
44mm
Enclosure material
ABS
Body colour
ivory
Gross weight115.5 g
Certificates
See other products in this category: Remote Control Enclosures OKW
*
D7005107 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products